ESH475M050AC3KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04214 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05293 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.490
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.854
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02735 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 68.091
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.179
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.926
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.975
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 532
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 741
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 642
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 37
Unit Price: 0,10000 €
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH475M050AC3KA

DigiKey Part Number
399-ESH475M050AC3KATR-ND - Tape & Reel (TR)
399-ESH475M050AC3KACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESH475M050AC3KA
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH475M050AC3KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
60 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC475M050AC3AAKEMET0399-ESC475M050AC3AA-ND0,04214 €Parametric Equivalent
ESC475M050AC3EAKEMET0399-ESC475M050AC3EATB-ND0,05293 €Parametric Equivalent
ESC475M063AC3AAKEMET2.490399-ESC475M063AC3AA-ND0,19000 €Parametric Equivalent
ESH475M050AC3AAKEMET8.854399-6584-ND0,15000 €Parametric Equivalent
ESH475M063AC3AAKEMET0399-ESH475M063AC3AA-ND0,02735 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.8000,05449 €1.133,39 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €