
ESH338M025AM2AA | |
|---|---|
DigiKey Part Number | 399-ESH338M025AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH338M025AM2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH338M025AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6675 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,71520 € | 35,76 € |
| 200 | 0,59410 € | 118,82 € |
| 600 | 0,52527 € | 315,16 € |
| 1.000 | 0,49952 € | 499,52 € |
| 2.600 | 0,45987 € | 1.195,66 € |
| 5.000 | 0,43802 € | 2.190,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

