Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH336M016AC3AA | |
|---|---|
DigiKey Part Number | 399-ESH336M016AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH336M016AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH336M016AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH336M016AC3EA | KEMET | 0 | 399-ESH336M016AC3EATB-ND | 0,03251 € | Parametric Equivalent |
| ESH336M025AC3AA | KEMET | 6.308 | 399-ESH336M025AC3AA-ND | 0,15000 € | Parametric Equivalent |
| ESH336M025AC3FA | KEMET | 0 | 399-ESH336M025AC3FATB-ND | 0,03344 € | Parametric Equivalent |
| ESX336M025AC3AA | KEMET | 0 | 399-ESX336M025AC3AA-ND | 0,03950 € | Parametric Equivalent |
| ESY336M025AC3AA | KEMET | 0 | 399-ESY336M025AC3AA-ND | 0,05201 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02648 € | 529,60 € |
| Unit Price without VAT: | 0,02648 € |
|---|---|
| Unit Price with VAT: | 0,03151 € |









