Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH228M016AL4AA | |
|---|---|
DigiKey Part Number | 399-ESH228M016AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH228M016AL4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH228M016AL4AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC228M016AL4AA | KEMET | 0 | 399-ESC228M016AL4AA-ND | 0,30309 € | Parametric Equivalent |
| ESH228M025AL4AA | KEMET | 0 | 399-ESH228M025AL4AA-ND | 0,28281 € | Parametric Equivalent |
| UVZ1E222MHD1AA | Nichicon | 0 | UVZ1E222MHD1AA-ND | 0,32704 € | Parametric Equivalent |
| UVZ1E222MHD1AL | Nichicon | 0 | UVZ1E222MHD1AL-ND | 0,32704 € | Parametric Equivalent |
| UVZ1E222MHD1CV | Nichicon | 0 | UVZ1E222MHD1CV-ND | 0,37887 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22325 € | 2.679,00 € |
| Unit Price without VAT: | 0,22325 € |
|---|---|
| Unit Price with VAT: | 0,26567 € |




