Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH227M160AM3AA | |
|---|---|
DigiKey Part Number | 399-ESH227M160AM3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH227M160AM3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH227M160AM3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.12 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH227M200AM3AA | KEMET | 0 | 399-ESH227M200AM3AA-ND | 0,77785 € | Parametric Equivalent |
| 200PX220MEFC16X35.5 | Rubycon | 0 | 200PX220MEFC16X35.5-ND | 1,03240 € | Parametric Equivalent |
| 200PX220MEFCGC16X35.5 | Rubycon | 0 | 200PX220MEFCGC16X35.5-ND | 0,98545 € | Parametric Equivalent |
| EKMQ201ELL221MLP1S | Chemi-Con | 938 | 565-EKMQ201ELL221MLP1S-ND | 3,68000 € | Parametric Equivalent |
| UVY2D221MHD | Nichicon | 191 | 493-12490-ND | 2,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62360 € | 1.247,20 € |
| Unit Price without VAT: | 0,62360 € |
|---|---|
| Unit Price with VAT: | 0,74208 € |






