
ESH226M016AC3DA | |
|---|---|
DigiKey Part Number | 399-ESH226M016AC3DACT-ND - Cut Tape (CT) 399-ESH226M016AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH226M016AC3DA |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,06580 € | 6,58 € |
| 500 | 0,04958 € | 24,79 € |
| 1.000 | 0,04441 € | 44,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03864 € | 77,28 € |
| 4.000 | 0,03505 € | 140,20 € |
| 6.000 | 0,03344 € | 200,64 € |
| 10.000 | 0,03150 € | 315,00 € |
| 14.000 | 0,03099 € | 433,86 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

