
ESH108M035AL4AA | |
|---|---|
DigiKey Part Number | 399-ESH108M035AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH108M035AL4AA |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH108M035AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 995 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.144 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,40580 € | 20,29 € |
| 200 | 0,33035 € | 66,07 € |
| 600 | 0,28748 € | 172,49 € |
| 1.000 | 0,27142 € | 271,42 € |
| 2.600 | 0,24669 € | 641,39 € |
| 5.000 | 0,23306 € | 1.165,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

