Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG336M400AM7EA | |
|---|---|
DigiKey Part Number | 399-ESG336M400AM7EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESG336M400AM7EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG336M400AM7EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 368 mA @ 100 kHz |
Part Status Active | Impedance 950 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG336M400AM7AA | KEMET | 0 | 399-ESG336M400AM7AA-ND | 0,65969 € | Parametric Equivalent |
| 336KFM400M | CORNELL DUBILIER KNOWLES | 0 | 1572-336KFM400M-ND | 0,75797 € | Parametric Equivalent |
| UCS2W330MHD1CV | Nichicon | 0 | UCS2W330MHD1CV-ND | 1,01690 € | Parametric Equivalent |
| VJ2W330MRL1625A6 | Chinsan (Elite) | 0 | 4191-VJ2W330MRL1625A6-ND | 1,21975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49253 € | 1.477,59 € |
| Unit Price without VAT: | 0,49253 € |
|---|---|
| Unit Price with VAT: | 0,58611 € |





