Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG336M200AL3AA | |
|---|---|
DigiKey Part Number | 399-ESG336M200AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESG336M200AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG336M200AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 100 kHz |
Part Status Active | Impedance 950 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG336M250AL3AA | KEMET | 11.943 | 399-ESG336M250AL3AA-ND | 0,88000 € | Parametric Equivalent |
| 336KFM250M | CORNELL DUBILIER KNOWLES | 0 | 1572-336KFM250M-ND | 0,31721 € | Parametric Equivalent |
| B43858L2336M000 | TDK | 0 | 495-B43858L2336M000-ND | 1,19000 € | Parametric Equivalent |
| RXQ330M2EBK-1320S | Surge | 0 | 4403-RXQ330M2EBK-1320S-ND | 0,27481 € | Parametric Equivalent |
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28440 € | 1.137,60 € |
| Unit Price without VAT: | 0,28440 € |
|---|---|
| Unit Price with VAT: | 0,33844 € |






