Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE476M025AC3AA | |
|---|---|
DigiKey Part Number | 399-ESE476M025AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE476M025AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE476M025AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC476M025AC3AA | KEMET | 0 | 399-ESC476M025AC3AA-ND | 0,04472 € | Parametric Equivalent |
| ESC476M025AC3DA | KEMET | 0 | 399-ESC476M025AC3DATB-ND | 0,03649 € | Parametric Equivalent |
| ESE476M025AC3DA | KEMET | 0 | 399-ESE476M025AC3DATB-ND | 0,02246 € | Parametric Equivalent |
| ESE476M025AC3EA | KEMET | 0 | 399-ESE476M025AC3EATB-ND | 0,02669 € | Parametric Equivalent |
| ESE476M025AC3FA | KEMET | 0 | 399-ESE476M025AC3FATB-ND | 0,02669 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03349 € | 334,90 € |
| Unit Price without VAT: | 0,03349 € |
|---|---|
| Unit Price with VAT: | 0,03985 € |













