ESE338M025AM7AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,34661 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,57111 €

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,52484 €
3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE338M025AM7AA

DigiKey Part Number
399-ESE338M025AM7AA-ND
Manufacturer
Manufacturer Product Number
ESE338M025AM7AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE338M025AM7AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4145 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJA332M1EBK-1625SSurge04403-RJA332M1EBK-1625S-ND0,34661 €Parametric Equivalent
UVZ1E332MHD1AANichicon0UVZ1E332MHD1AA-ND0,57111 €Parametric Equivalent
UVZ1E332MHD1CVNichicon0UVZ1E332MHD1CV-ND0,52484 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,39603 €792,06 €
Unit Price without VAT:0,39603 €
Unit Price with VAT:0,47128 €