
ESE337M035AH2AA | |
|---|---|
DigiKey Part Number | 399-ESE337M035AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE337M035AH2AA |
Description | 330 U 35V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11546 € | 346,38 € |
| Unit Price without VAT: | 0,11546 € |
|---|---|
| Unit Price with VAT: | 0,13740 € |

