
ESE336M450AM3AA | |
|---|---|
DigiKey Part Number | 399-ESE336M450AM3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE336M450AM3AA |
Description | 33 U 450V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,55843 € | 1.340,23 € |
| Unit Price without VAT: | 0,55843 € |
|---|---|
| Unit Price with VAT: | 0,66453 € |

