
ESE228M035AM2AA | |
|---|---|
DigiKey Part Number | 399-ESE228M035AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE228M035AM2AA |
Description | 2200 U 35V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 1.23 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,41378 € | 993,07 € |
| Unit Price without VAT: | 0,41378 € |
|---|---|
| Unit Price with VAT: | 0,49240 € |

