Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE228M025AL4AA | |
|---|---|
DigiKey Part Number | 399-ESE228M025AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE228M025AL4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE228M025AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1845 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH228M025AL4AA | KEMET | 0 | 399-ESH228M025AL4AA-ND | 0,28281 € | Parametric Equivalent |
| UVZ1E222MHD1AA | Nichicon | 0 | UVZ1E222MHD1AA-ND | 0,32704 € | Parametric Equivalent |
| UVZ1E222MHD1AL | Nichicon | 0 | UVZ1E222MHD1AL-ND | 0,32704 € | Parametric Equivalent |
| UVZ1E222MHD1CV | Nichicon | 0 | UVZ1E222MHD1CV-ND | 0,37887 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,28536 € | 913,15 € |
| Unit Price without VAT: | 0,28536 € |
|---|---|
| Unit Price with VAT: | 0,33958 € |



