
ESE227M050AH2DA | |
|---|---|
DigiKey Part Number | 399-ESE227M050AH2DATB-ND |
Manufacturer | |
Manufacturer Product Number | ESE227M050AH2DA |
Description | 220 U 50V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Polarization | Polar | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,13710 € | 287,91 € |
| Unit Price without VAT: | 0,13710 € |
|---|---|
| Unit Price with VAT: | 0,16315 € |

