Parametric Equivalent
Parametric Equivalent

ESE227M035AG3DA | |
|---|---|
DigiKey Part Number | 399-ESE227M035AG3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE227M035AG3DA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE227M035AG3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 287.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE227M035AG3AA | KEMET | 21.885 | 399-ESE227M035AG3AA-ND | 0,33000 € | Parametric Equivalent |
| ECA-1VHG221 | Panasonic Industry | 9.059 | P5552-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06482 € | 1.296,40 € |
| Unit Price without VAT: | 0,06482 € |
|---|---|
| Unit Price with VAT: | 0,07714 € |



