
ESE108M063AM1AA | |
|---|---|
DigiKey Part Number | 399-ESE108M063AM1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE108M063AM1AA |
Description | 1000 U 63V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Voltage - Rated 63 V |
Mfr | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44271 € | 442,71 € |
| Unit Price without VAT: | 0,44271 € |
|---|---|
| Unit Price with VAT: | 0,52682 € |

