
ESD-R-854626H-NC23 | |
|---|---|
DigiKey Part Number | 399-19185-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-854626H-NC23 |
Description | FERRITE CORE SOLID 46MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.811" Dia (46.00mm) OD 3.346" Dia (85.00mm) Length 1.024" (26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-854626H-NC23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Inner Dimension | 1.811" Dia (46.00mm) | |
Outer Dimension | 3.346" Dia (85.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.024" (26.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 58,35958 € | 1.400,63 € |
| Unit Price without VAT: | 58,35958 € |
|---|---|
| Unit Price with VAT: | 69,44790 € |

