
ESD-R-783926H-NC21-BT | |
|---|---|
DigiKey Part Number | 399-20929-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-783926H-NC21-BT |
Description | FERRITE CORE SOLID 39.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.555" Dia (39.50mm) OD 3.070" Dia (78.00mm) Length 1.024" (26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-783926H-NC21-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Inner Dimension | 1.555" Dia (39.50mm) | |
Outer Dimension | 3.070" Dia (78.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.024" (26.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,96000 € | 41,96 € |
| 10 | 34,52100 € | 345,21 € |
| 30 | 31,46033 € | 943,81 € |
| 50 | 30,13380 € | 1.506,69 € |
| 100 | 29,33870 € | 2.933,87 € |
| Unit Price without VAT: | 41,96000 € |
|---|---|
| Unit Price with VAT: | 49,93240 € |

