
ESD-R-57N-H | |
|---|---|
DigiKey Part Number | 399-19178-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57N-H |
Description | FERRITE CORE SOLID 33.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.307" Dia (33.20mm) OD 2.402" Dia (61.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57N-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.307" Dia (33.20mm) | |
Outer Dimension | 2.402" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 € | 18,96 € |
| 15 | 11,45733 € | 171,86 € |
| 30 | 9,85600 € | 295,68 € |
| 60 | 9,52033 € | 571,22 € |
| Unit Price without VAT: | 18,96000 € |
|---|---|
| Unit Price with VAT: | 22,56240 € |

