
ESD-R-47SR-P | |
|---|---|
DigiKey Part Number | 399-19164-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47SR-P |
Description | FERRITE CORE SOLID 26MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.024" Dia (26.00mm) OD 1.909" Dia (48.50mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47SR-P Models |
Category | Material MnZn |
Manufacturer KEMET | Inner Dimension 1.024" Dia (26.00mm) |
Series | Outer Dimension 1.909" Dia (48.50mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.630" (16.00mm) |
Type Round | Base Product Number |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 20 | 7,49700 € | 149,94 € |
| 40 | 6,46200 € | 258,48 € |
| 60 | 6,08100 € | 364,86 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

