
ESD-R-47S | |
|---|---|
DigiKey Part Number | 399-ESD-R-47S-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47S |
Description | FERRITE CORE SOLID 27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.063" Dia (27.00mm) OD 1.850" Dia (47.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.063" Dia (27.00mm) | |
Outer Dimension | 1.850" Dia (47.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 20 | 4,78950 € | 95,79 € |
| 40 | 4,16175 € | 166,47 € |
| 60 | 3,81467 € | 228,88 € |
| 100 | 3,49620 € | 349,62 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

