
ESD-R-47D-1 | |
|---|---|
DigiKey Part Number | 399-10865-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47D-1 |
Description | FERRITE CORE SOLID 25.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.003" Dia (25.50mm) OD 1.889" Dia (48.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47D-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.003" Dia (25.50mm) | |
Outer Dimension | 1.889" Dia (48.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 5,65600 € | 56,56 € |
| 25 | 4,74000 € | 118,50 € |
| 50 | 4,10340 € | 205,17 € |
| 100 | 3,64460 € | 364,46 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

