
ESD-R-47-P | |
|---|---|
DigiKey Part Number | 399-ESD-R-47-P-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47-P |
Description | FERRITE CORE SOLID 26MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.024" Dia (26.00mm) OD 1.909" Dia (48.50mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.024" Dia (26.00mm) | |
Outer Dimension | 1.909" Dia (48.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 20 | 6,20600 € | 124,12 € |
| 40 | 5,36925 € | 214,77 € |
| 60 | 4,90650 € | 294,39 € |
| 100 | 4,80320 € | 480,32 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |

