
ESD-R-421617H-NC23 | |
|---|---|
DigiKey Part Number | 399-19181-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-421617H-NC23 |
Description | FERRITE CORE SOLID 16.7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.657" Dia (16.70mm) OD 1.654" Dia (42.00mm) Length 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-421617H-NC23 Models |
Category | Design Solid |
Manufacturer KEMET | Inner Dimension 0.657" Dia (16.70mm) |
Series | Outer Dimension 1.654" Dia (42.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.669" (17.00mm) |
Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 10 | 11,44800 € | 114,48 € |
| 40 | 8,61575 € | 344,63 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |


