
ESD-R-38SA | |
|---|---|
DigiKey Part Number | 399-ESD-R-38SA-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38SA |
Description | FERRITE CORE SOLID 17.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.689" Dia (17.50mm) OD 1.535" Dia (39.00mm) Length 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.689" Dia (17.50mm) | |
Outer Dimension | 1.535" Dia (39.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,87000 € | 28,70 € |
| 40 | 2,22075 € | 88,83 € |
| 80 | 1,93038 € | 154,43 € |
| 120 | 1,76975 € | 212,37 € |
| 280 | 1,61364 € | 451,82 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

