
ESD-R-38D-B | |
---|---|
DigiKey Part Number | 399-ESD-R-38D-B-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38D-B |
Description | FERRITE CORE CLAMP 17.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 0.704" Dia (17.90mm) OD 1.669" Dia (42.40mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38D-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.704" Dia (17.90mm) | |
Outer Dimension | 1.669" Dia (42.40mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.630" (16.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,56000 € | 8,56 € |
10 | 5,74800 € | 57,48 € |
25 | 4,81160 € | 120,29 € |
50 | 4,16000 € | 208,00 € |
240 | 3,94471 € | 946,73 € |
Unit Price without VAT: | 8,56000 € |
---|---|
Unit Price with VAT: | 10,18640 € |