
ESD-R-38-1 | |
|---|---|
DigiKey Part Number | 399-ESD-R-38-1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-38-1 |
Description | FERRITE CORE SOLID 17.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.689" Dia (17.50mm) OD 1.535" Dia (39.00mm) Length 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-38-1 Models |
Category | Material MnZn |
Manufacturer KEMET | Inner Dimension 0.689" Dia (17.50mm) |
Series | Outer Dimension 1.535" Dia (39.00mm) |
Packaging Tray | Mounting Type Free Hanging |
Part Status Active | Length 0.551" (14.00mm) |
Type Round | Base Product Number |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,14300 € | 41,43 € |
| 40 | 3,17750 € | 127,10 € |
| 80 | 2,74463 € | 219,57 € |
| 120 | 2,51142 € | 301,37 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

