
ESD-R-25SH | |
|---|---|
DigiKey Part Number | 399-ESD-R-25SH-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25SH |
Description | FERRITE CORE SOLID 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
Category | Design Solid |
Manufacturer KEMET | Material MnZn |
Series | Inner Dimension 0.591" Dia (15.00mm) |
Packaging Tray | Outer Dimension 0.984" Dia (25.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,28440 € | 32,11 € |
| 50 | 1,13080 € | 56,54 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

