
ESD-R-25MK | |
|---|---|
DigiKey Part Number | 399-ESD-R-25MK-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25MK |
Description | FERRITE CORE SOLID 14.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.583" Dia (14.80mm) OD 0.996" Dia (25.30mm) Length 0.484" (12.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25MK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.583" Dia (14.80mm) | |
Outer Dimension | 0.996" Dia (25.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.484" (12.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,72960 € | 43,24 € |
| 50 | 1,51880 € | 75,94 € |
| 100 | 1,32310 € | 132,31 € |
| 300 | 1,07037 € | 321,11 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

