
ESD-R-25D-1 | |
|---|---|
DigiKey Part Number | 399-ESD-R-25D-1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25D-1 |
Description | FERRITE CORE SOLID 14MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.551" Dia (14.00mm) OD 1.024" Dia (26.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25D-1 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.551" Dia (14.00mm) |
Series | Outer Dimension 1.024" Dia (26.00mm) |
Packaging Tray | Mounting Type Free Hanging |
Part Status Active | Length 0.591" (15.00mm) |
Type Round | Base Product Number |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,31360 € | 32,84 € |
| 50 | 1,15700 € | 57,85 € |
| 100 | 1,01170 € | 101,17 € |
| 250 | 0,83484 € | 208,71 € |
| 500 | 0,76996 € | 384,98 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

