
ESD-R-22SD | |
|---|---|
DigiKey Part Number | 399-ESD-R-22SD-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-22SD |
Description | FERRITE CORE SOLID 13.8MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.543" Dia (13.80mm) OD 0.886" Dia (22.50mm) Length 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-22SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.543" Dia (13.80mm) | |
Outer Dimension | 0.886" Dia (22.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,67720 € | 16,93 € |
| 78 | 0,55346 € | 43,17 € |
| 156 | 0,48513 € | 75,68 € |
| 312 | 0,42163 € | 131,55 € |
| 546 | 0,37353 € | 203,95 € |
| 1.014 | 0,37077 € | 375,96 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

