
ESD-R-15C-1 | |
|---|---|
DigiKey Part Number | 399-10845-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-15C-1 |
Description | FERRITE CORE SOLID 10.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.413" Dia (10.50mm) OD 0.591" Dia (15.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-15C-1 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.413" Dia (10.50mm) |
Series | Outer Dimension 0.591" Dia (15.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.472" (12.00mm) |
Type Round | Base Product Number |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,44120 € | 11,03 € |
| 50 | 0,39260 € | 19,63 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,29244 € | 73,11 € |
| 800 | 0,23005 € | 184,04 € |
| 1.600 | 0,21032 € | 336,51 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


