Solid Free Hanging Ferrite Core ID 0.335" Dia (8.50mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-12F

DigiKey Part Number
399-10879-ND
Manufacturer
Manufacturer Product Number
ESD-R-12F
Description
FERRITE CORE SOLID 8.5MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.335" Dia (8.50mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-12F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.335" Dia (8.50mm)
Outer Dimension
0.472" Dia (12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4000,20784 €290,98 €
Manufacturers Standard Package
Unit Price without VAT:0,20784 €
Unit Price with VAT:0,24733 €