
ESD-R-10E | |
|---|---|
DigiKey Part Number | 399-10869-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-10E |
Description | FERRITE CORE SOLID 5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.394" Dia (10.00mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.394" Dia (10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,07532 € | 18,83 € |
| 500 | 0,06658 € | 33,29 € |
| 1.000 | 0,05844 € | 58,44 € |
| 5.000 | 0,04346 € | 217,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


