
ESD-FPL-7 | |
|---|---|
DigiKey Part Number | 399-10927-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-7 |
Description | FERRITE CORE SOLID 23.5 X 1.5MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.925" W x 0.059" H (23.50mm x 1.50mm) OD 1.102" W x 0.303" H (28.00mm x 7.70mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.925" W x 0.059" H (23.50mm x 1.50mm) | |
Outer Dimension | 1.102" W x 0.303" H (28.00mm x 7.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,58720 € | 14,68 € |
| 90 | 0,46856 € | 42,17 € |
| 180 | 0,41083 € | 73,95 € |
| 270 | 0,37900 € | 102,33 € |
| 540 | 0,32752 € | 176,86 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

