
ESD-FPL-45.2-8 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-45.2-8-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-45.2-8 |
Description | FERRITE CORE SOLID 40 X 1.3MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.575" W x 0.051" H (40.00mm x 1.30mm) OD 1.780" W x 0.256" H (45.20mm x 6.50mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-45.2-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.575" W x 0.051" H (40.00mm x 1.30mm) | |
Outer Dimension | 1.780" W x 0.256" H (45.20mm x 6.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,04400 € | 26,10 € |
| 80 | 0,84300 € | 67,44 € |
| 160 | 0,73450 € | 117,52 € |
| 320 | 0,63347 € | 202,71 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

