Solid Free Hanging Ferrite Core ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.00mm x 6.50mm) Length 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-40-10

DigiKey Part Number
399-ESD-FPL-40-10-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-40-10
Description
FERRITE CORE SOLID 34.8 X 1.3MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.370" W x 0.051" H (34.80mm x 1.30mm) OD 1.575" W x 0.256" H (40.00mm x 6.50mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-40-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
NIZn
Manufacturer
KEMET
Inner Dimension
1.370" W x 0.051" H (34.80mm x 1.30mm)
Series
Outer Dimension
1.575" W x 0.256" H (40.00mm x 6.50mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Last Time Buy
Length
0.394" (10.00mm)
Type
Flat
Base Product Number
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,95600 €9,56 €
250,81880 €20,47 €
750,67187 €50,39 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €