
ESD-FPL-34 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-34-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-34 |
Description | FERRITE CORE SOLID 48.5 X 2.2MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.909" W x 0.087" H (48.50mm x 2.20mm) OD 2.362" W x 0.472" H (60.00mm x 12.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.909" W x 0.087" H (48.50mm x 2.20mm) | |
Outer Dimension | 2.362" W x 0.472" H (60.00mm x 12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,22725 € | 774,54 € |
| Unit Price without VAT: | 3,22725 € |
|---|---|
| Unit Price with VAT: | 3,84043 € |

