Solid Free Hanging Ferrite Core ID 1.102" W x 0.031" H (28.00mm x 0.80mm) OD 1.260" W x 0.197" H (32.00mm x 5.00mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-32-12

DigiKey Part Number
399-ESD-FPL-32-12-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-32-12
Description
FERRITE CORE SOLID 28 X 0.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.102" W x 0.031" H (28.00mm x 0.80mm) OD 1.260" W x 0.197" H (32.00mm x 5.00mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-32-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.102" W x 0.031" H (28.00mm x 0.80mm)
Outer Dimension
1.260" W x 0.197" H (32.00mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 29.05.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7200,36365 €261,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36365 €
Unit Price with VAT:0,43274 €