
ESD-FPL-28-10 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-28-10-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-28-10 |
Description | FERRITE CORE SOLID 24 X 0.8MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.945" W x 0.031" H (24.00mm x 0.80mm) OD 1.102" W x 0.197" H (28.00mm x 5.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-28-10 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.945" W x 0.031" H (24.00mm x 0.80mm) |
Series | Outer Dimension 1.102" W x 0.197" H (28.00mm x 5.00mm) |
Packaging Tray | Mounting Type Free Hanging |
Part Status Last Time Buy | Length 0.394" (10.00mm) |
Type Flat | Base Product Number |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,73240 € | 18,31 € |
| 50 | 0,64820 € | 32,41 € |
| 120 | 0,55083 € | 66,10 € |
| 360 | 0,44064 € | 158,63 € |
| 600 | 0,40678 € | 244,07 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


