Solid Free Hanging Ferrite Core ID 1.378" W x 0.059" H (35.00mm x 1.50mm) OD 1.622" W x 0.303" H (41.20mm x 7.70mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-26

DigiKey Part Number
399-ESD-FPL-26-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-26
Description
FERRITE CORE SOLID 35 X 1.5MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.378" W x 0.059" H (35.00mm x 1.50mm) OD 1.622" W x 0.303" H (41.20mm x 7.70mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-26 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.378" W x 0.059" H (35.00mm x 1.50mm)
Outer Dimension
1.622" W x 0.303" H (41.20mm x 7.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 29.05.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9600,62525 €600,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62525 €
Unit Price with VAT:0,74405 €