
ESD-FPL-18.7-3 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-18.7-3-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-18.7-3 |
Description | FERRITE CORE SOLID 15 X 0.7MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.591" W x 0.028" H (15.00mm x 0.70mm) OD 0.736" W x 0.108" H (18.70mm x 2.75mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-18.7-3 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.591" W x 0.028" H (15.00mm x 0.70mm) |
Series | Outer Dimension 0.736" W x 0.108" H (18.70mm x 2.75mm) |
Packaging Tray | Mounting Type Free Hanging |
Part Status Last Time Buy | Length 0.118" (3.00mm) |
Type Flat | Base Product Number |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,13227 € | 761,88 € |
| Unit Price without VAT: | 0,13227 € |
|---|---|
| Unit Price with VAT: | 0,15740 € |

