
ESD-FPL-14.5-3 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-14.5-3-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-14.5-3 |
Description | FERRITE CORE SOLID 11 X 0.8MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.433" W x 0.031" H (11.00mm x 0.80mm) OD 0.571" W x 0.108" H (14.50mm x 2.75mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-14.5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.433" W x 0.031" H (11.00mm x 0.80mm) | |
Outer Dimension | 0.571" W x 0.108" H (14.50mm x 2.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,21780 € | 21,78 € |
| 450 | 0,16493 € | 74,22 € |
| 900 | 0,14323 € | 128,91 € |
| 1.350 | 0,13123 € | 177,16 € |
| 5.400 | 0,12740 € | 687,96 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


