Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 2.701" W x 0.079" H (68.60mm x 2.00mm) OD 3.150" W x 0.394" H (80.00mm x 10.00mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPD-50

DigiKey Part Number
399-ESD-FPD-50-ND
Manufacturer
Manufacturer Product Number
ESD-FPD-50
Description
FERRITE CORE CLIP 68.6 X 2MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 2.701" W x 0.079" H (68.60mm x 2.00mm) OD 3.150" W x 0.394" H (80.00mm x 10.00mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPD-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 1=1 Assembly)
Impedance @ Frequency
-
Material
-
Inner Dimension
2.701" W x 0.079" H (68.60mm x 2.00mm)
Outer Dimension
3.150" W x 0.394" H (80.00mm x 10.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,74000 €8,74 €
105,87300 €58,73 €
254,91880 €122,97 €
504,25500 €212,75 €
1203,81400 €457,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €