


ESD-FPD-34-1 | |
|---|---|
DigiKey Part Number | 399-ESD-FPD-34-1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPD-34-1 |
Description | FERRITE CORE CLIP 48.3 X 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 1.902" W x 0.079" H (48.30mm x 2.00mm) OD 2.362" W x 0.394" H (60.00mm x 10.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPD-34-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.902" W x 0.079" H (48.30mm x 2.00mm) | |
Outer Dimension | 2.362" W x 0.394" H (60.00mm x 10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 5,11400 € | 51,14 € |
| 25 | 4,29320 € | 107,33 € |
| 50 | 3,72240 € | 186,12 € |
| 120 | 3,22725 € | 387,27 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |

