Parametric Equivalent
Parametric Equivalent

ESC477M100AN2AA | |
|---|---|
DigiKey Part Number | 399-ESC477M100AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC477M100AN2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC477M100AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.445 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.496" (38.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C9477M000 | TDK | 1.333 | 495-6095-ND | 2,41000 € | Parametric Equivalent |
| UPJ2A471MHD6 | Nichicon | 0 | 493-5568-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63300 € | 1.266,00 € |
| Unit Price without VAT: | 0,63300 € |
|---|---|
| Unit Price with VAT: | 0,75327 € |



