ESC477M050AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30046 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.570
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.918
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27896 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2.656
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.794
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.990
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.184
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.268
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6.779
Unit Price: 1,47000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 445
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,37250 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 950
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,76507 €
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC477M050AL3AA

DigiKey Part Number
399-ESC477M050AL3AA-ND
Manufacturer
Manufacturer Product Number
ESC477M050AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC477M050AL3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,28693 €1.147,72 €
Unit Price without VAT:0,28693 €
Unit Price with VAT:0,34145 €