ESC477M016AH9KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14.492
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10695 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08349 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07519 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07907 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08780 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08561 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06750 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 40
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10406 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08984 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18136 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16.165
Unit Price: 0,61000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC477M016AH9KA

DigiKey Part Number
399-ESC477M016AH9KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESC477M016AH9KA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC477M016AH9KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Impedance
85 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.2000,08235 €592,92 €
Unit Price without VAT:0,08235 €
Unit Price with VAT:0,09800 €